Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $5,372.190 ($6,178.0185) |
Product Information
Product Overview
PICOSCOPE 5444D MSO is a PicoScope® 5000 Series 200MHz bandwidth, 4+16 channel FlexRes® oscilloscope. Today’s electronic designs employ a wide range of signal types: analogue, digital, serial (both high- and low-speed), parallel, audio, video, power distribution and so on. All need to be debugged, measured and validated to ensure that the device under test is functioning correctly and within specification. To handle this variety of signal types, PicoScope 5000D Series FlexRes oscilloscope provides 8 to 16 bits of vertical resolution, with 200MHz bandwidth. You select the most appropriate hardware resolution for the requirements of each measurement. PicoScope includes advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode and segmented. It is supported by PicoScope 6 software for use at design, research, test, education, service and repair.
- 1.75ns rise time
- 512MS capture memory
- 130,000 waveforms per second
- Built-in arbitrary waveform generator
- Serial decoding as standard (20 protocols)
- Silent, fanless design
- USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity
- PicoScope, PicoLog® and PicoSDK® software included
- Dimension is 189.99mm x 169.92mm x 39.87mm including connectors
Contents
PicoScope 5444D mixed signal oscilloscope, 1.8m TA155 Pico blue USB 3 cable, 4 x TA386 probes, PS011 5V 3A PSU, 1 x TA136 MSO cable, 2 x TA139 set of MSO clips, Quick start guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate