You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 6404D - 

PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns

PICOSCOPE 6404D - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns
PICOSCOPE 6404D - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns
PICOSCOPE 6404D - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns
PICOSCOPE 6404D - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns
PICOSCOPE 6404D - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns
PICOSCOPE 6404D - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns
PICOSCOPE 6404D - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 0.7 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 6404D
Order Code:
2361054
Product Range
PicoScope 6000 Series
Also Known As:
PP889
Technical Datasheet:
PICOSCOPE 6404D   Datasheet
See all Technical Docs

Product Information


:
PicoScope 6000 Series

:
4 Channel

:
500MHz

:
5GSPS

:
2 Gpts

:
0.7ns

:
PicoScope 6404D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA133 One 500MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PicoScope 6000 series scopes have the best bandwidth, sampling rate and memory depth of any USB oscilloscope combined with great features from our advanced software offering. With a 250MHz to 500MHz analogue bandwidth complemented by a real-time sampling rate of 5 GS/s, the PicoScope 6000 series scopes can display single-shot pulses with 200 ps time resolution. ETS mode boosts the maximum sampling rate to 50 GS/s, giving higher timing resolution for repetitive signals.
  • 8-bit vertical resolution
  • Up to 1 gigasample buffer memory
  • Hi-speed USB 3.0
  • Built-in arbitrary waveform generator and spectrum analyser
  • Serial decoding (CAN, I2C, SPI, UART) and mask limit testing built-in
  • Manufacturer 5 Year Warranty

Applications

Test & Measurement, System Monitoring, Signal Processing

Contents

PicoScope 6404D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA133 One 500MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP889

Associated Products

Compare Selected
Best Seller

4 total stock globally

4 available for 4 - 5 business days delivery

Available until stock is exhausted

$10,180.03 ( $11,707.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10,180.03 ($11,707.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.