You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICOSCOPE 9404-05 CDR

PC USB Oscilloscope, w/ Clock Recovery, PicoScope 9400, 4 Channel, 5 GHz, 500 MSPS, 250 kpts, 70 ps

PICO TECHNOLOGY PICOSCOPE 9404-05 CDR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 9404-05 CDR
Order Code:
381765602
See all Technical Docs

Product Range Selector (PicoScope 9400)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250 kpts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

9400 series 5GHz 4 channel sampler-extended real-time oscilloscope (SXRTOs) with clock and data recovery option. It is suitable for telecom and radar test, service and manufacturing, optical fibre, transceiver and laser testing (optical to electrical conversion not included), RF, microwave and gigabit digital system measurements, signal, eye, pulse and impulse characterization, Precision timing and phase analysis, digital system design and characterization, eye diagram, mask and limits test up to 8Gb/s, clock and data recovery at up to 8Gb/s, Ethernet, HDMI 1, PCI, SATA and USB 2.0, semiconductor characterization and signal, data and pulse/impulse integrity and pre-compliance testing applications.
  • 70ps transition time and 1TS/s (1ps resolution) random equivalent-time sampling
  • Pulse, eye and mask testing down to 45ps and up to 11Gb/s
  • 12bit 500MS/s ADCs
  • Intuitive and configurable touch-compatible Windows user interface
  • Comprehensive built-in measurements, zooms, data masks and histograms
  • 10mV/div to 250mV/div digital gain ranges
  • Up to 250KS trace length, shared between channels
  • Built-in fast and accurate frequency counter

Contents

PicoScope 9400 Series sampler-extended real-time oscilloscope, PicoSample 4 software supplied on USB stick, Quick start guide, 12V power supply IEC inlet, 3 x localized IEC mains leads, 1.8m USB cable, PicoWrench N/SMA/PC3.5/K combination wrench, Storage/carry case, 1m LAN cable.

Available for back order

More stock available to supplier lead times which is approximately 5/09/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$22,089.51 ( $25,402.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22,089.51 ($25,402.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --