You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TA150

Oscilloscope Probe, Passive, 350 MHz, 300 V, 10:1, PicoScope 6402C/D, 6403C/D Series Oscilloscopes

TA150 - Oscilloscope Probe, Passive, 350 MHz, 300 V, 10:1, PicoScope 6402C/D, 6403C/D Series Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA150
Order Code:
2363581
Also Known As:
TA150
Technical Datasheet:
TA150   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
350MHz

:
300V

:
10:1

:
PicoScope 6402C/D, 6403C/D Series Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TA150 is a high-impedance Passive Probe with 350MHz bandwidth. It is designed for use with oscilloscopes with a 1MR input impedance and has a fixed attenuation of 10:1. It has been compensated to ensure optimal performance with the PicoScope 6402 and 6403 oscilloscopes. The compact design of this high-performance probe means there is only 2.5mm housing diameter at the probe tip compared to the conventional 5mm housing, making it easier to see the device under test and making it ideal for measurements of SMT components.
  • 10MR Resistance at probe tip
  • 9.5pF Capacitance at probe tip
  • 1MR Scope input impedance

Applications

Test & Measurement

Contents

Coding rings (set), Ground blade, 15cm Ground lead, Ground spring, Insulating cap, Sprung hook and Trim tool.

Also Known As

TA150

Available for back order

More stock available to supplier lead times which is approximately 30/11/20

Notify me when back in stock

$323.29 ( $371.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $323.29 ($371.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.