You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PML711A-RO

Oscilloscope Probe, Passive, 500 MHz, 300 V, 10:1, General Purpose Oscilloscopes, PML Series

PMK PML711A-RO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PMK PMK
Manufacturer Part No:
PML711A-RO
Order Code:
1552758
Product Range
PML Series
Technical Datasheet:
PML711A-RO   Datasheet
See all Technical Docs

Product Range Selector (PML Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
500MHz

:
300V

:
10:1

:
General Purpose Oscilloscopes

:
PML Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PML711A-RO is a High Impedance Passive Probe for oscilloscopes with up to 500MHz bandwidth. It features CeramCore™ technology. The entire probe core is made of a high quality ceramic hybrid. Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise-times for accurate impulse measurements. With a maximum input voltage of 300V CAT II this divider is equally suitable in service and development environments. The new probe is also available with read-out BNC connector to be automatically recognised as 10:1 divider by scopes that feature a sense ring to detect probe attenuation such as Agilent, LeCroy or Tektronix. The compact design of this new probe with its 2.5mm housing diameter at the tip provides better visibility to the DUT (device under test) in dense SMT circuits than conventional 5mm housings. Due to the remarkably low input capacitance the signal source is only loaded by 9.5pF.
  • Coaxial design
  • Interchangeable spring contact tip
  • New IC contacting system for 0.5 to 1.27mm pitch
  • 700ps Typical system rise time
  • Pollution degree 2

Applications

Test & Measurement

Footnotes

The maximum input voltage rating of the probe decreases as the frequency of the applied signal increases.

2 total stock globally Need more?

2 UK stock for 5-8 days delivery

$669.23 ( $769.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $669.23 ($769.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $656.11 ($754.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $643.49 ($740.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --