You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PMM511A-RO

Oscilloscope Probe, Passive, 500 MHz, 300 V, 10:1, General Purpose Oscilloscopes, PMM Series

PMK PMM511A-RO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PMK PMK
Manufacturer Part No:
PMM511A-RO
Order Code:
1552760
Product Range
PMM Series
Technical Datasheet:
PMM511A-RO   Datasheet
See all Technical Docs

Product Range Selector (PMM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
500MHz

:
300V

:
10:1

:
General Purpose Oscilloscopes

:
PMM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PMM511A-RO is a High Impedance Passive Probe for instruments having 1MR input resistance. This probe is recommended for high performance probing applications and is adjustable for low and high frequencies. The probe is rated with 300V CAT II maximum input voltage and complies with latest safety standards. It features CeramCore™ technology. The probe's entire core is made of a high quality ceramic hybrid. Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise-times for accurate impulse measurements. It is equipped with PMKs signature spring loaded, needle sharp tips to support precise and safe measurements minimizing the risk of slipping off the board and produce a short circuit. Probe tips are interchangeable and can be replaced easily.
  • Coaxial design
  • Interchangeable spring contact tips 0.8 and 0.38mm diameter
  • New IC contacting system for 0.8 to 1.27mm pitch
  • 0.7ns Typical system rise time
  • Pollution degree 2

Applications

Test & Measurement

Footnotes

The maximum input voltage rating of the probe decreases as the frequency of the applied signal increases.

Available for back order

More stock available to supplier lead times which is approximately 6/12/21

Notify me when back in stock

$585.05 ( $672.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $585.05 ($672.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $573.58 ($659.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $562.55 ($646.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --