Print Page
Image is for illustrative purposes only. Please refer to product description.
61 total stock globally
Need more?
61 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.610 ($73.1515) |
Price for:Each
Minimum: 1
Multiple: 1
$63.61 ($73.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4530-C-60
Order Code240607501
Technical Datasheet
Test Connector Type B4mm Dual Banana Plug & 4mm Single Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Current Rating-
Voltage Rating60VDC
Product Overview
The 4530-C-60 is a Test Lead with molded strain relief BNC (male) to stacking double banana plug. Cable allows interconnection between banana plug and BNC based test instruments. BNC connector and double banana plug are molded directly to the cable for superior cable strength. Double banana plug features nickel plated beryllium copper springs for tarnish resistance and long insertion life. Double banana plugs have vertical and horizontal stacking capabilities.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type B
4mm Dual Banana Plug & 4mm Single Banana Plug
Lead Length - Metric
1.5m
Voltage Rating
60VDC
Lead Length - Imperial
59"
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091