You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5145 - 

Jumper (Busbar), Shorting Bar, Pomona 2269 & Standard Double Banana Jacks, 2 Ways, 19.05 mm

5145 - Jumper (Busbar), Shorting Bar, Pomona 2269 & Standard Double Banana Jacks, 2 Ways, 19.05 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5145
Order Code:
2526733
Technical Datasheet:
5145   Datasheet
See all Technical Docs

Product Overview

The 5145 is an encapsulated double Banana Plug Shorting Bar with low profile. Insulation has finger ridge for ease of insertion and removal. Shorting bar is made of brass (as per QQ-B-613) with nickel plated finish (as per QQ-N-290) finish. Banana plug is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) finish and beryllium copper spring.
  • Mates with the model #2269 or any standard double banana jack

Applications

Test & Measurement

Product Information

:
Shorting Bar
:
Pomona 2269 & Standard Double Banana Jacks
:
2Ways
:
19.05mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

42 total stock globally

42 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$12.04 ( $13.85 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.04 ($13.85)