You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K10P-11D55-110
RELAY, DPDT, 120VAC, 30VDC, 15A
- Manufacturer Part No:
- K10P-11D55-110
- Order Code:
- 1808461
- Technical Datasheet:
- K10P-11D55-110 Datasheet
Product Range Selector (K10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 110VDC
- :
- 15A
- :
- K10 Series
- :
- Through Hole
- :
- Non Latching
- :
- 120VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Cadmium Oxide
- :
- 11kohm
Technical Docs (2)
223 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $24.96 ($28.70) | ( ) |
10+ | $22.19 ($25.52) | ( ) |
25+ | $21.08 ($24.24) | ( ) |
50+ | $19.98 ($22.98) | ( ) |
100+ | $18.86 ($21.69) | ( ) |
250+ | $18.38 ($21.14) | ( ) |
Pricing is unavailable. Please contact customer services.