You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TRG70A120-21E11 - 

AC/DC Power Supply, ITE, 1 Output, 66 W, 12 V, 5.5 A

TRG70A120-21E11 - AC/DC Power Supply, ITE, 1 Output, 66 W, 12 V, 5.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERBOX POWERBOX
Manufacturer Part No:
TRG70A120-21E11
Order Code:
1716027
Technical Datasheet:
TRG70A120-21E11   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
66W
:
12V
:
5.5A
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRG70A120-21E11 is a 12V/66W AC to DC Power Supply with fixed output. Barrel plug centre positive output connector and a wide input voltage. Continuous short-circuit protection, conducted emissions.
  • High efficiency 87% typical
  • Class-B protection
  • 0 to 40°C Operating temperature range
  • 1% p-p Maximum ripple and noise

Applications

Power Management

Footnotes

Mains plug sold separately.

Related Searches

No Longer Stocked

$109.80 ( $126.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $109.80 ($126.27)
  ( )
5+ $106.64 ($122.64)
  ( )
10+ $102.84 ($118.27)