You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PEL00281
Floodlight, LED, 20W, IP65, 126 mm x 36 mm x 180 mm
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00281
- Order Code:
- 2860355
- Technical Datasheet:
- PEL00281 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- COB LED
- :
- 20W
- :
- -
- :
- -
- :
- -
- :
- IP65
- :
- 126mm
- :
- 36mm
- :
- 180mm
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Non-dimmable
- IP65 Rating
- Mains powered: 170mm flying lead attached
- White caseing and bracket
- Supplied with remote control
Contents
Floodlight, remote and user guide
4 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $96.87 ($111.40) | ( ) |
10+ | $93.46 ($107.48) | ( ) |
Pricing is unavailable. Please contact customer services.