You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP001112

Wire, Stranded, High Temp, Flexible, SIAF/GL, Silicone Rubber, Black, 1.5 mm², 328 ft, 100 m

PP001112 - Wire, Stranded, High Temp, Flexible, SIAF/GL, Silicone Rubber, Black, 1.5 mm², 328 ft, 100 m
PP001112 - Wire, Stranded, High Temp, Flexible, SIAF/GL, Silicone Rubber, Black, 1.5 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP001112
Order Code:
2499491
Technical Datasheet:
PP001112   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone Rubber

:
Black

:
-

:
1.5mm²

:
328ft

:
100m

:
180°C

:
-

:
500V

:
Tinned Copper

:
2.9mm

:
BS EN 50525-2-41

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PP001112 from Pro Power is a single core black colour SIAF/GL high temperature silicone wire with 100m reel length. This low smoke wire is suitable for power plants, a wide range of industrial applications in processing, packaging, refrigeration, foundries, aircraft construction and ship building.
  • CPR: Not Yet Qualified
  • Class 5 flexible tinned copper conductor according to BS EN 60228 (previously BS 6360)
  • Silicone rubber insulation
  • Fibre glass braid outer covering
  • 1.5mm² nominal cross section area
  • Nominal thickness of insulation is 0.55mm
  • Nominal overall diameter is 2.9mm
  • Nominal weight of 22Kg/Km
  • Fixed temperature range from -60°C to +180°C
  • Meets BS EN 50525-2-41 cable standards
  • Voltage rating of 300V/500V (Uo/U)
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

$127.43 ( $146.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $127.43 ($146.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $123.63 ($142.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange