You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP001183

Multicore Cable, LiYCY, Signal and Data Transmission, Screened, 3 Core, 0.5 mm², 164 ft, 50 m

PP001183 - Multicore Cable, LiYCY, Signal and Data Transmission, Screened, 3 Core, 0.5 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP001183
Order Code:
2499551
Product Range
Pro Power LiYCY
Technical Datasheet:
PP001183   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
3Core

:
-

:
0.5mm²

:
164ft

:
50m

:
Grey

:
16 x 0.21mm

:
Copper

:
PVC

:
5.7mm

:
250V

:
Pro Power LiYCY

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PP001183 from Pro-Power is a 50m 3-core Screened LiYCY Control, Signalling and Data Transmission Cable designed for signal transmission between electronic devices, in computer systems or process control units with increased electromagnetic compatibility requirements. Manufactured according to cable standards VDE 0482-332-1-2/IEC 60332-1, EN 60811-2-1.
  • CPR: Eca
  • Class 5 fine stranded bare copper conductors
  • PVC insulation
  • Tinned copper wire braid screen offers protection from electrical and EMI interference plus moderate mechanical protection
  • Durable Grey PVC sheath
  • Minimum bending radius fixed installation: 6 x overall diameter
  • Voltage rating Uo/U 250/250V
  • Test voltage 1.2kV
  • Meets cable standards VDE 0482-332-1-2/IEC 60332-1, EN 60811-2-1
  • Temperature range -30°C to +180°C fixed, -5ºC to +70ºC during installation
  • Supplied in 50 metre (164 ft) reels
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signal Processing, Electronics, Data / Computing, Instrumentation, Industrial

10 total stock globally Need more?

10 available for 4 - 5 business days delivery

$103.48 ( $119.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $103.48 ($119.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $100.30 ($115.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $96.65 ($111.15)