You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO POWER PPC220

Tape, General Purpose, PI (Polyimide) Film, Brown, 25 mm x 33 m

PRO POWER PPC220
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PPC220
Order Code:
206129901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PPC220   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone Adhesive

:
Brown

:
2.5 mil (0.065 mm)

:
108.3ft

:
33m

:
0.98"

:
25mm

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

High-temperature masking tape and dots offer an ideal solution for protecting the gold fingers of printed circuit boards during processes like wave soldering or solder dipping. Additionally, they serve well as masking agents for solder waves and provide electrical insulation. Constructed from polyimide, these tapes are equipped with a pressure-sensitive adhesive featuring silicon resin. This combination ensures outstanding dielectric insulation, high resistance to heat, and excellent tolerance against solvents. Consequently, the tape maintains exceptional dimensional stability and retains superior electrical and physical properties across a broad temperature spectrum.
  • Polyimide film antistatic tape with polyimide substrate
  • American Dow corning silicone adhesive
  • Pressure sensitive adhesive
  • No remaining adhesive
  • Heat-resist and anti corrosion
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Utilities, Electronics Service, Safety, Consumer Electronics, Cable & Wire Protection, Routing

Contents

x1 Spool (length 33m)

1,299 total stock globally Need more?

41 AU stock available for 1-2 business days delivery
1,258 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.91 ( $10.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $8.91 ($10.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --