You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CL62002X
Computer Cable, IEEE 1394 FireWire Plug, IEEE 1394 FireWire Plug, 5.9ft, 1.8m, Black
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- CL62002X
- Order Code:
- 4257870
- Technical Datasheet:
- CL62002X Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEEE 1394 FireWire Plug
- :
- IEEE 1394 FireWire Plug, 6 Way
- :
- 5.9ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (3)
Product Overview
- IEEE1394 High speed serial bus standard
- Plug-and-play
- >400Mbps Data transmission
- Ultra fast data transfer for big files (EPS/TIFF)
- 32AWG Gauge wires
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.95 ($5.69) | ( ) |
5+ | $4.09 ($4.70) | ( ) |
25+ | $3.58 ($4.12) | ( ) |
50+ | $3.51 ($4.04) | ( ) |
100+ | $3.44 ($3.96) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.