Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8030/3M BK
Order Code4258575
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8030/3M BK
Order Code4258575
Technical Datasheet
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The JR8030/3M BK is a 3m audio/video Cable Assembly with phono (RCA) plug to phono (RCA) plug and black jacket. It is suitable for use with the mono audio connections.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076022