You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CNU010VCTN - 

Capacitive Proximity Sensor, 10 mm, NPN, 8 Vdc to 30 Vdc, M12 Plug

CNU010VCTN - Capacitive Proximity Sensor, 10 mm, NPN, 8 Vdc to 30 Vdc, M12 Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNU010VCTN
Order Code:
1565068
Product Range
CNU Series
Technical Datasheet:
CNU010VCTN   Datasheet
See all Technical Docs

Product Overview

The CNU series proxistor Capacitive Sensors DC produces an electric field with which they detect electrically conducting or non-conducting materials, solids particles or liquids, without making contact. Target detection is not affected by colour. Almost all Proxistor capacitives feature adjustable sensitivity allowing them to be set-up to differentiate between materials or compensate for varying mounting conditions.
  • 4-wire M30 threaded
  • 2m PVC lead
  • Normally open and normally close complimentary
  • 20mm Rated operating distance
  • Unshielded mounting
  • 2m 4W PVC cable connection

Applications

Sensing & Instrumentation

Product Information

:
10mm
:
M18
:
NPN
:
8V
:
30V
:
CNU Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$197.99 ( $227.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $197.99 ($227.69)
  ( )
5+ $196.67 ($226.17)
  ( )
10+ $195.34 ($224.64)
  ( )
25+ $185.75 ($213.61)