You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MICROMOT 110/P - 

Shaft, Flexible, FLEXISHAFT, 100mm, Aluminium, 3.2mm Bore, 25,000RPM, 250g

MICROMOT 110/P - Shaft, Flexible, FLEXISHAFT, 100mm, Aluminium, 3.2mm Bore, 25,000RPM, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROXXON PROXXON
Manufacturer Part No:
MICROMOT 110/P
Order Code:
1075598
Technical Datasheet:
MICROMOT 110/P   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
100mm
:
Aluminium
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MICROMOT 110/P is a Flexible Shaft with triple ball bearings. The two ball bearings in the turned, light aluminium hand piece and one in the drive end prevent tool bit chatter. The highly flexible shroud and core effortlessly transmit power without heating up when bent tightly. Anti-kink springs at the grip and drive end prevent kinks.

Applications

Industrial

Contents

Flexible Shaft and 6x MICROMOT collets (1, 1.5, 2, 2.4, 3 and 3.2mm).

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$68.05 ( $78.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $68.05 ($78.26)
  ( )
3+ $67.41 ($77.52)
  ( )
5+ $65.97 ($75.87)