You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PA5003.332NLT - 

INDUCTOR, AEC-Q200, SHIELDED, 3.3UH, 20%

PA5003.332NLT - INDUCTOR, AEC-Q200, SHIELDED, 3.3UH, 20%
PA5003.332NLT - INDUCTOR, AEC-Q200, SHIELDED, 3.3UH, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA5003.332NLT
Order Code:
2906549
Technical Datasheet:
PA5003.332NLT   Datasheet
See all Technical Docs

Product Information

:
3.3µH
:
8.1A
:
Shielded
:
9.5A
:
PA5003.XXXNLT Series
:
5.5mm x 5.3mm x 2.9mm
:
0.0231ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

$1.33 ( $1.53 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price (Incl GST) Your Price
 
 
2000+ $1.33 ($1.53)