You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PMTX040008 - 

Test Equipment Kit, Wireless, 8 Temperature Sensor & Gateway, -10°C to +80°C, 40m Range

PMTX040008 - Test Equipment Kit, Wireless, 8 Temperature Sensor & Gateway, -10°C to +80°C, 40m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PMTX040008
Order Code:
2906735
Technical Datasheet:
PMTX040008   Datasheet
See all Technical Docs

Product Information

:
8 Temperature Sensor & Gateway
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Purrmetrix data logging medium starter bundle provides everything you need to get started with Purrmetrix - eight temperature sensors, a standard gateway and one month of the pro level of web service to allow you to collect and explore data from your environment. The wireless temperature sensors are small and robust and can easily be fitted anywhere to report limitless live data to the Purrmetrix web service, they are highly accurate (to 0.5°C) and can register 0.12°C differences in temperature, with readings every 30 seconds. It has an effective range of -10 - +85°C. Easy to fit and easy to look after, sensors can live on their battery for 3 years. A gateway unit is required to collect the data and encrypt it for delivery to the web service. Gateways to sensor have a typical range in a built environment of 40-60M. Purrmetrix temperature sensors come with a free web service to collect and display temperature data. The Pro web service adds features like alerts, drag and drop analyti
  • 8 Temperature sensors
  • 1 Gateway, with AC Power supply and Ethernet cable.
  • 10°c to +85°c sensing range - accuracy of 0.5°c resolution of +/- 0.12°c
  • Reports live data to a web service
  • Effectively limitless data- sampling every 30 seconds
  • 3 year battery life
  • Web service supports alerts, visualisations, analyses, API integrations and automated reporting

Applications

Sensing & Instrumentation

Contents

PMTX010001 temperature sensors (8), PMTX020017 gateway units, One month pro level web service.

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$656.37 ( $754.83 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $656.37 ($754.83)