Print Page
Image is for illustrative purposes only. Please refer to product description.
1,346 total stock globally
Need more?
967 Delivery in 10-14 Business Days(US stock)
379 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.370 ($9.6255) |
Price for:Each
Minimum: 1
Multiple: 1
$8.37 ($9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoMC-QSB-60-01
Order Code132655601
Technical Datasheet
Fan Frame Size60mm
For Use With60mm Axial Fans
Fixing Centres50mm
Filter MaterialFoam
Guard MaterialSteel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Fan Vibration Sleeves reduce noise by up to 9dB Fast, simple and safe screwless mounting/remounting Increased fan life Available to fit most manufacturers fans from 40mm to 119mm UL Recognised
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
Steel
SVHC
No SVHC (04-Feb-2026)
For Use With
60mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002382
