You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RADIALL R125454000

RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

RADIALL R125454000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R125454000
Order Code:
8591180
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
R125454000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The R125454000 is a 2-hole flange SMA Straight Jack Receptacle made of gold over nickel plated stainless steel body with gold over nickel plated beryllium copper solder pot centre contact and a PTFE insulator.
  • 5000MR Minimum insulation resistance
  • 1000Veff Minimum dielectric withstanding voltage
  • 500Veff Maximum voltage rating
  • 500-cycle Minimum mating life
  • -65 to 165°C Operating temperature range

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Straight Flanged Jack

:
Solder

:
50ohm

:
-

:
Beryllium Copper

:
Gold Plated Contacts

:
18GHz

:
Panel Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

50 total stock globally Need more?

50 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$36.13 ( $41.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price (Incl GST) Your Price
 
 
1+ $36.13 ($41.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $35.52 ($40.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $34.69 ($39.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --