You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SR80-36 - 

Solar Panel, 125, 80 W, 17 V, 554 mm, 1.205 m, 40 mm

SR80-36 - Solar Panel, 125, 80 W, 17 V, 554 mm, 1.205 m, 40 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RALOSS RALOSS
Manufacturer Part No:
SR80-36
Order Code:
1462497
Technical Datasheet:
SR80-36   Datasheet
See all Technical Docs

Product Information


:
125

:
80W

:
17V

:
554mm

:
1.205m

:
40mm

:
4.71A

:
21.6V

:
5.08A

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SR80-36 from Raloss is a solar panel in 554mm x 1205mm x 40mm size.
  • Maximum power is 80W
  • Maximum power voltage is 17V
  • Maximum power current is 4.71A
  • Open circuit voltage is 21.6V
  • Short circuit voltage is 5.08V
  • 125 mono/poly cells
  • Weight is 7.5Kg

Applications

Power Management, Industrial, Alternative Energy

No Longer Stocked

$847.92 ( $975.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $847.92 ($975.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $830.97 ($955.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.