You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SR80-36 - 

Solar Panel, 125, 80 W, 17 V, 554 mm, 1.205 m, 40 mm

SR80-36 - Solar Panel, 125, 80 W, 17 V, 554 mm, 1.205 m, 40 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RALOSS RALOSS
Manufacturer Part No:
SR80-36
Order Code:
1462497
Technical Datasheet:
SR80-36   Datasheet
See all Technical Docs

Product Information

:
125
:
80W
:
17V
:
554mm
:
1.205m
:
40mm
:
4.71A
:
21.6V
:
5.08A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SR80-36 from Raloss is a solar panel in 554mm x 1205mm x 40mm size.
  • Maximum power is 80W
  • Maximum power voltage is 17V
  • Maximum power current is 4.71A
  • Open circuit voltage is 21.6V
  • Short circuit voltage is 5.08V
  • 125 mono/poly cells
  • Weight is 7.5Kg

Applications

Power Management, Industrial, Alternative Energy

Related Searches

No Longer Stocked

$795.83 ( $915.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $795.83 ($915.20)
  ( )
3+ $779.92 ($896.91)