You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CM3+ DEV. KIT

Development Kit, Raspberry Pi Compute Module 3+, BCM2837B0 SoC, Complete I/O Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM3+ DEV. KIT
Order Code:
298946501
Product Range
Compute Modules 3+
Also Known As:
GTIN UPC EAN: 765756931144
Technical Datasheet:
CM3+ DEV. KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837B0

:
-

:
Compute Modules 3+

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Compute Module 3 + Development Kit is a complete development platform for the Raspberry Pi Compute Module 3 +, providing all of the necessary interface ports to allow an engineer to design and test their own prototype applications with the CM3+. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837B0 processor directly and instead can concentrate on designing the interfaces to their own I/O board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module I/O Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module I/O Board.
  • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
  • 1GB LPDDR2 SDRAM Memory
  • 32GB eMMC flash memory storage on-board
  • 2 x CSI ports for camera boards
  • 2 x DSI ports for display boards
  • Full size HDMI port
  • Micro USB power connector

Applications

Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)

Also Known As

GTIN UPC EAN: 765756931144
Best Seller

424 total stock globally Need more?

424 available for 4 - 5 business days delivery

$161.32 ( $185.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $161.32 ($185.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.