You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CM3+/LITE

Single Board Computer, Raspberry Pi Compute Module 3 + Lite, BCM2837B0 SoC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM3+/LITE
Order Code:
298946101
Product Range
Compute Modules 3+
Also Known As:
GTIN UPC EAN: 765756931106
Technical Datasheet:
CM3+/LITE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837B0

:
Compute Module 3 Lite

:
Compute Modules 3+

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Raspberry Pi Compute Module 3 + Lite (CM3+ Lite) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + has a 200 pin SODIMM design. The Compute Module 3 + Lite can be interfaced with external eMMC devices or SD Cards.
  • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
  • 1GB LPDDR2 SDRAM Memory
  • Production life guaranteed until January 2024
  • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
  • Compatible with NOOBS_3_0_0
  • The CM3+ Lite brings the SD card interface to the module allowing connection to an SD Card or eMMC flash device

Applications

Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)

Also Known As

GTIN UPC EAN: 765756931106

22,677 total stock globally Need more?

40 available for next business day delivery
22,637 available for 4 - 5 business days delivery

$40.73 ( $46.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.73 ($46.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.