You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RASPBERRY-MODB+-512M.

Single Board Computer, Raspberry Pi Model B+, BCM2835 CPU, Plugs Into TV and Keyboard, 512MB SDRAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRY-MODB+-512M.
Order Code:
245698601
Product Range
Raspberry Pi 1 Model B+
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM11

:
BCM2835

:
Raspberry Pi Model B +

:
Raspberry Pi 1 Model B+

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The RASPBERRY-MODB+-512M is a credit card sized computer that plugs into your TV and a keyboard, its like a little PC which can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games. It also plays high definition video. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512Mbytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on a microSD card for booting and long term storage. This board is intended to run Linux kernel based operating systems.
  • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
  • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
  • HDMI video output and RCA video output
  • Four USB ports
  • 4-pole 3.5mm stereo audio jack with composite video output
  • 5V micro USB power input jack
  • microSD, MMC, SDIO flash memory card slot
  • 40 pin 2.54mm header expansion slot

Applications

Hobby & Education, Imaging, Video & Vision, Consumer Electronics, Communications & Networking

Associated Products

Compare Selected
Best Seller

6,440 total stock globally Need more?

603 available for next business day delivery
5,837 available for 4 - 5 business days delivery

$42.00 ( $48.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.00 ($48.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.