You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RASPBRRY-MODA+-512M

Single Board Computer, Raspberry Pi Model A, BCM2835 CPU, Plugs Into TV and Keyboard, 512MB SDRAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBRRY-MODA+-512M
Order Code:
253623601
Product Range
Raspberry Pi 1 Model B+
Also Known As:
GTIN UPC EAN: 640522711086

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM11

:
BCM2835

:
Raspberry Pi Model A+

:
Raspberry Pi 1 Model B+

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RASPBERRY-MODA+512M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi A+ board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.
  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
  • 512MB SDRAM operates at 400MHz
  • 40 pin extended GPIO
  • 1 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
  • Fully HAT (Hardware Attached on Top) compatible

Also Known As

GTIN UPC EAN: 640522711086

Associated Products

Compare Selected

2,815 total stock globally Need more?

81 available for next business day delivery
2,693 available for 4 - 5 business days delivery
41 available for 5 - 6 business days delivery

$33.60 ( $38.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.60 ($38.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.