You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI NOIR CAMERA BOARD.

Daughter Board, Raspberry Pi NoIR Camera Board, Version 2, Sony IMX219 8-Megapixel Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI NOIR CAMERA BOARD.
Order Code:
251072901
Product Range
Camera Modules
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
-

:
-

:
-

:
-

:
Compatible with all models of Raspberry Pi

:
Raspberry Pi NoIR Camera v2

:
Camera Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Raspberry Pi NoIR Camera Module v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras. The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality Sony sensor itself has a native resolution of 8 megapixel, and has a fixed focus lens on-board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.
  • 8 megapixel camera capable of taking infrared photographs of 3280 x 2464 pixels
  • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
  • All software is supported within the latest version of Raspbian Operating System
  • Applications: Infrared photography, low light photography, monitoring plant growth, CCTV security camera

Applications

Imaging, Video & Vision

Best Seller

2,471 total stock globally Need more?

55 available for next business day delivery
2,416 available for 4 - 5 business days delivery

$33.60 ( $38.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.60 ($38.64)