You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

303 - 

Battery, Watch, Single Cell, 1.55 V, SR44, Silver Oxide, 175 mAh, Pressure Contact, 11.6 mm

303 - Battery, Watch, Single Cell, 1.55 V, SR44, Silver Oxide, 175 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
303
Order Code:
2066048
Technical Datasheet:
303   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR44
:
Silver Oxide
:
175mAh
:
Pressure Contact
:
11.6mm
:
5.4mm
:
-
:
-
:
2.27g
:
SR1154SW
:
1107SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 303 is a SR44 1.55V/175mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and pressure contact terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
  • An ultra compact
  • Long lasting
  • Low voltage power source
  • Less than 5% per year at 20°C self discharge
  • 175mAh, Discharge over 8.25kR at 20°C to 1.2V capacity
  • 0 to 50°C Operating temperature range

Applications

Clock & Timing, Consumer Electronics

Alternatives for 303

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $4.44 ($5.11)   ( ) 10+ $4.35 ($5.00)   ( ) 100+ $4.27 ($4.91)   ( ) More Pricing...

Restricted Item Add
     

Pack of 2

1+ $8.22 ($9.45)   ( ) 25+ $7.99 ($9.19)   ( ) 100+ $7.60 ($8.74)   ( ) More Pricing...

Restricted Item Add
357
357
     

Each

1+ $3.59 ($4.13)   ( ) 10+ $3.49 ($4.01)   ( ) 100+ $3.33 ($3.83)   ( ) More Pricing...

Restricted Item Add

Related Searches

109 total stock globally

47 available for next business day delivery
62 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$4.46 ( $5.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.46 ($5.13)
  ( )
10+ $4.33 ($4.98)
  ( )
100+ $4.13 ($4.75)