You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

315 - 

Battery, Watch, Single Cell, 1.55 V, SR67, Silver Oxide, 19 mAh, Flat Top, 7.9 mm

315 - Battery, Watch, Single Cell, 1.55 V, SR67, Silver Oxide, 19 mAh, Flat Top, 7.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
315
Order Code:
2066050
Technical Datasheet:
315   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR67
:
Silver Oxide
:
19mAh
:
Flat Top
:
7.9mm
:
1.65mm
:
-
:
-
:
0.33g
:
SR716SW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 315 is a SR67 1.55V/19mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
  • An ultra compact
  • Long lasting
  • Low voltage power source
  • Less than 10% per year at 20°C self discharge
  • 19mAh, Discharge over 47kR at 20°C to 1.2V capacity
  • 0 to 60°C Operating temperature range

Applications

Clock & Timing, Consumer Electronics

Related Searches

19 total stock globally

19 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$2.68 ( $3.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.68 ($3.08)
  ( )
10+ $2.48 ($2.85)
  ( )
50+ $2.30 ($2.64)
  ( )
100+ $2.16 ($2.48)
  ( )
200+ $2.01 ($2.31)
  ( )
500+ $1.81 ($2.08)