You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

317 - 

Battery, Watch, Single Cell, 1.55 V, SR62, Silver Oxide, 10.5 mAh, Flat Top, 5.8 mm

317 - Battery, Watch, Single Cell, 1.55 V, SR62, Silver Oxide, 10.5 mAh, Flat Top, 5.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
317
Order Code:
2066052
Technical Datasheet:
317   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR62
:
Silver Oxide
:
10.5mAh
:
Flat Top
:
5.8mm
:
1.65mm
:
-
:
-
:
0.18g
:
SR516SW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 317 is a SR62 1.55V/10.5mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, low drain chemical system, flat-top terminals, 10.5mAh, discharge over 121kR at 20°C to 1.2V capacity.
  • Less than 5% per year at 20°C self discharge
  • 0 to 60°C Operating temperature range
  • 12.9µA Starting drain

Applications

Clock & Timing

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$3.11 ( $3.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.11 ($3.58)
  ( )
10+ $2.88 ($3.31)
  ( )
100+ $2.67 ($3.07)