You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

319 - 

Battery, Watch, Single Cell, 1.55 V, SR64, Silver Oxide, 21 mAh, Flat Top, 5.8 mm

319 - Battery, Watch, Single Cell, 1.55 V, SR64, Silver Oxide, 21 mAh, Flat Top, 5.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
319
Order Code:
2066053
Technical Datasheet:
319   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR64
:
Silver Oxide
:
21mAh
:
Flat Top
:
5.8mm
:
2.7mm
:
-
:
-
:
0.29g
:
SR527SW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 319 is a SR64 1.55V/21mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
  • An ultra compact
  • Long lasting
  • Low voltage power source
  • Less than 5% per year at 20°C self discharge
  • 21mAh, Discharge over 47kR at 20°C to 1.2V capacity
  • 0 to 60°C Operating temperature range

Applications

Clock & Timing, Consumer Electronics

Alternatives for 319

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.60 ($2.99)   ( ) 25+ $2.42 ($2.78)   ( ) 50+ $2.24 ($2.58)   ( ) 100+ $2.11 ($2.43)   ( ) More Pricing...

Restricted Item Add

Related Searches

74 total stock globally

44 available for next business day delivery
30 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$3.11 ( $3.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.11 ($3.58)
  ( )
10+ $2.88 ($3.31)
  ( )
100+ $2.67 ($3.07)