You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

329 - 

Battery, Watch, Single Cell, 1.55 V, Silver Oxide, 37 mAh, Flat Top, 7.9 mm

329 - Battery, Watch, Single Cell, 1.55 V, Silver Oxide, 37 mAh, Flat Top, 7.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
329
Order Code:
2066055
Technical Datasheet:
329   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
-
:
Silver Oxide
:
37mAh
:
Flat Top
:
7.9mm
:
3.1mm
:
-
:
-
:
0.58g
:
SR731SW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 329 is a 1.55V/37mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, low drain chemical system, flat-top terminals, 37mAh, discharge over 25.5kR at 20°C to 1.2V capacity.
  • Less than 5% per year at 20°C self discharge
  • 61.2µA Starting drain

Applications

Clock & Timing

Related Searches

16 total stock globally

16 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$2.44 ( $2.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.44 ($2.81)
  ( )
10+ $2.21 ($2.54)
  ( )
100+ $2.04 ($2.35)