You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

362 - 

Battery, Watch, Single Cell, 1.55 V, SR58, Silver Oxide, 24 mAh, Flat Top, 7.9 mm

362 - Battery, Watch, Single Cell, 1.55 V, SR58, Silver Oxide, 24 mAh, Flat Top, 7.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
362
Order Code:
2066064
Technical Datasheet:
362   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR58
:
Silver Oxide
:
24mAh
:
Flat Top
:
7.9mm
:
2.1mm
:
-
:
-
:
0.4g
:
SR721SW
:
1158SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 362 is a non-rechargeable silver-oxide coin-cell Watch Battery with flat top terminals. It is designed with low-drain zinc/monovalent silver oxide technology, less than 5% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption.
  • An optimised volume/capacity ratio
  • Dimensional precision and stability
  • High capacity retention on storage (low self-discharge)
  • Excellent reliability - uniformly high quality level
  • State of the art leak-proof-ness and good sophisticated sealing process
  • -10 to 60°C Operating temperature range

Applications

Power Management, Consumer Electronics

Related Searches

22 total stock globally

22 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$2.02 ( $2.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.02 ($2.32)
  ( )
10+ $1.88 ($2.16)
  ( )
100+ $1.74 ($2.00)