You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

373 - 

Battery, Watch, Single Cell, 1.55 V, SR68, Silver Oxide, 29 mAh, Flat Top, 9.5 mm

373 - Battery, Watch, Single Cell, 1.55 V, SR68, Silver Oxide, 29 mAh, Flat Top, 9.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
373
Order Code:
2066069
Technical Datasheet:
373   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR68
:
Silver Oxide
:
29mAh
:
Flat Top
:
9.5mm
:
1.65mm
:
-
:
-
:
0.5g
:
SR68
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 373 is a SR68 1.55V/29mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
  • An ultra compact
  • Long lasting
  • Low voltage power source
  • Less than 10% per year at 20°C self discharge
  • 29mAh, Discharge over 34.8kR at 20°C to 1.2V capacity
  • 0 to 60°C Operating temperature range

Applications

Clock & Timing, Consumer Electronics

Alternatives for 373

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.79 ($3.21)   ( ) 10+ $2.58 ($2.97)   ( ) 100+ $2.40 ($2.76)   ( ) 500+ $2.25 ($2.59)   ( ) More Pricing...

Restricted Item Add

Related Searches

11 total stock globally

5 available for next business day delivery
5 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$3.22 ( $3.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.22 ($3.70)
  ( )
10+ $2.99 ($3.44)
  ( )
100+ $2.76 ($3.17)