You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

379 - 

Battery, Button Cell, Single Cell, 1.55 V, SR63, Silver Oxide, 16 mAh, Pressure Contact, 5.8 mm

379 - Battery, Button Cell, Single Cell, 1.55 V, SR63, Silver Oxide, 16 mAh, Pressure Contact, 5.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
379
Order Code:
4198906
Technical Datasheet:
379   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR63
:
Silver Oxide
:
16mAh
:
Pressure Contact
:
5.8mm
:
2.15mm
:
-
:
-
:
0.23g
:
SR521SW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 379 is a SR63 1.55V/16mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell and flat top terminals.
  • 16mAh, Discharge over 68.1kR at 20°C to 1.2V capacity
  • Less than 5% per year at 20°C self discharge
  • Below 150R at 20°C internal resistance
  • 0 to 60°C Operating temperature range

Applications

Portable Devices

Alternatives for 379

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Related Searches

19 total stock globally

19 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$2.29 ( $2.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.29 ($2.63)
  ( )
10+ $2.13 ($2.45)
  ( )
100+ $1.97 ($2.27)