You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

380 - 

Battery, Watch, Single Cell, 1.55 V, Silver Oxide, 82 mAh, Flat Top, 9.5 mm

380 - Battery, Watch, Single Cell, 1.55 V, Silver Oxide, 82 mAh, Flat Top, 9.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
380
Order Code:
2066071
Technical Datasheet:
380   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
-
:
Silver Oxide
:
82mAh
:
Flat Top
:
9.5mm
:
3.6mm
:
-
:
-
:
1.02g
:
SR936W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 380 is a non-rechargeable silver-oxide coin-cell Watch Battery with flat top terminals. It is designed with high drain zinc/monovalent silver oxide technology, less than 10% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption and/or occasional high peak currents.
  • An optimised volume/capacity ratio
  • Dimensional precision and stability
  • High capacity retention on storage (low self-discharge)
  • Excellent reliability - uniformly high quality level
  • State of the art leak-proof-ness and good sophisticated sealing process
  • -10 to 60°C Operating temperature range

Applications

Power Management, Consumer Electronics

Related Searches

24 total stock globally

24 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$3.20 ( $3.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.20 ($3.68)
  ( )
10+ $3.11 ($3.58)
  ( )
100+ $2.96 ($3.40)