You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

384 - 

Battery, Watch, Single Cell, 1.55 V, SR41, Silver Oxide, 45 mAh, Flat Top, 7.9 mm

384 - Battery, Watch, Single Cell, 1.55 V, SR41, Silver Oxide, 45 mAh, Flat Top, 7.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
384
Order Code:
2066072
Technical Datasheet:
384   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR41
:
Silver Oxide
:
45mAh
:
Flat Top
:
7.9mm
:
3.6mm
:
-
:
-
:
0.65g
:
SR736
:
1134SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 384 is a non-rechargeable silver-oxide coin-cell Watch Battery with flat top terminals. It is designed with low-drain zinc/monovalent silver oxide technology, less than 5% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption.
  • An optimised volume/capacity ratio
  • Dimensional precision and stability
  • High capacity retention on storage (low self-discharge)
  • Excellent reliability - uniformly high quality level
  • State of the art leak-proof-ness and good sophisticated sealing process
  • -10 to 60°C Operating temperature range

Applications

Power Management, Consumer Electronics

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$2.31 ( $2.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.31 ($2.66)
  ( )
10+ $2.08 ($2.39)
  ( )
100+ $1.92 ($2.21)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.