You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

386 - 

Battery, Button Cell, Single Cell, 1.55 V, SR43, Silver Oxide, 130 mAh, Pressure Contact, 11.6 mm

386 - Battery, Button Cell, Single Cell, 1.55 V, SR43, Silver Oxide, 130 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
386
Order Code:
4198943
Technical Datasheet:
386   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR43
:
Silver Oxide
:
130mAh
:
Pressure Contact
:
11.6mm
:
4.2mm
:
-
:
-
:
1.65g
:
SR1142W
:
1132SO, 1133SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 386 is a SR43 1.55V/130mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell and pressure contact terminals.
  • 130mAh, Discharge over 8.25kR at 20°C to 1.2V capacity
  • Less than 10% per year at 20°C self discharge
  • Below 20R at 20°C internal resistance
  • 0 to 60°C Operating temperature range

Applications

Portable Devices

Related Searches

15 total stock globally

15 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$3.10 ( $3.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.10 ($3.56)
  ( )
10+ $3.01 ($3.46)
  ( )
100+ $2.86 ($3.29)