You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

394 - 

Battery, Watch, Single Cell, 1.55 V, SR45, Silver Oxide, 84 mAh, Pressure Contact, 9.5 mm

394 - Battery, Watch, Single Cell, 1.55 V, SR45, Silver Oxide, 84 mAh, Pressure Contact, 9.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
394
Order Code:
4199005
Technical Datasheet:
394   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR45
:
Silver Oxide
:
84mAh
:
Pressure Contact
:
9.5mm
:
3.6mm
:
-
:
-
:
1.02g
:
SR936
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 394 is a 1.5V low drain silver oxide 0% Mercury Battery, offers a suitable power source for any electronic device requiring an ultra-compact, long lasting, low voltage power source. The 0% mercury battery line in close cooperation with the Swiss watch industry. The batteries were tested by various independent laboratories and approved by several important OEM customers.
  • Silver Oxide 0% Mercury Battery
  • 16.2kR Constant Load
  • 96.3µA Starting Drain
  • Below 50R at 20°C Internal Resistance

Applications

Consumer Electronics

Alternatives for 394

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
380
380
     

Each

1+ $3.20 ($3.68)   ( ) 10+ $3.11 ($3.58)   ( ) 100+ $2.96 ($3.40)   ( ) More Pricing...

Restricted Item Add

Related Searches

129 total stock globally

14 available for next business day delivery
115 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

60 will be available for delivery on 28/10/19

More stock available week commencing 13/01/20

$2.95 ( $3.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.95 ($3.39)
  ( )
10+ $2.86 ($3.29)
  ( )
100+ $2.73 ($3.14)