You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL78424EVAL3Z - 

Evaluation Board, Half-Bridge Driver, 3A Source, 4A Sink, Single Input, Independent Outputs

ISL78424EVAL3Z - Evaluation Board, Half-Bridge Driver, 3A Source, 4A Sink, Single Input, Independent Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL78424EVAL3Z
Order Code:
2946625

Product Overview

Renesas' AEC-Q100 qualified 100V half-bridge drivers safely drive MOSFETs for bidirectional controllers in 12V to 48V automotive hybrid powertrains. The advanced ISL784x4 MOSFET driver family enables high current DC/DC conversion with adjustable dead time and maximum efficiency. The ISL784x4 drivers are also well suited for 12V to 24V bidirectional DC/DC converters, as well as other high current buck or boost applications.

Product Information

:
Renesas
:
ISL78424AVEZ
:
Power Management
:
Half Bridge Driver
:
Eval Board ISL78424AVEZ
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 total stock globally

10 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$325.51 ( $374.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $325.51 ($374.34)