You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL8117ADEMO3Z

Evaluation Board, ISL8117A Synchronous Buck Converter, 5V, 6A Output

ISL8117ADEMO3Z - Evaluation Board, ISL8117A Synchronous Buck Converter, 5V, 6A Output
ISL8117ADEMO3Z - Evaluation Board, ISL8117A Synchronous Buck Converter, 5V, 6A Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8117ADEMO3Z
Order Code:
2912946

Product Overview

Demonstration board features the ISL8117A 60V high voltage synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. Its current mode control architecture keeps peripheral component count minimal. Programmable switching frequency ranging from 100kHz to 2MHz helps to optimize inductor size while the strong gate driver delivers up to 30A for the buck output.
  • Small, compact design
  • 6V to 60V wide input range
  • High light-load efficiency in pulse skipping DEM operation
  • Programmable soft-start
  • Optional DEM/CCM operation
  • Supports prebias output with SR soft-start
  • External frequency sync
  • PGOOD indicator
  • OCP, OVP, OTP and UVP protection

Product Information


:
Intersil

:
ISL8117A

:
Power Management

:
Synchronous PWM Buck Controller

:
Demonstration Board ISL8117A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$148.21 ( $170.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $148.21 ($170.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.