You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL8205MEVAL1Z - 

Evaluation Board, High Efficiency DC/DC Step-Down Power Module, 5A, Single Channel

ISL8205MEVAL1Z - Evaluation Board, High Efficiency DC/DC Step-Down Power Module, 5A, Single Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8205MEVAL1Z
Order Code:
2630545
Technical Datasheet:
ISL8205MEVAL1Z   Datasheet
See all Technical Docs

Product Overview

The ISL8205MEVAL1Z is a power module evaluation board designed to demonstrate the performance of ISL8205M. Board is by default set to be 1.2V output voltage with 1.6MHz switching frequency. Other output voltage can be easily set by changing jumper position. Switching frequency can be adjusted by changing FS pin resistor. The ISL8205M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 5A of continuous current. It operates from single 2.6V to 5.5V input power rail and integrating a controller, power inductor and MOSFETs. It is used in portable equipment, battery operated equipment, DC to DC POL power module & µC/µP, FPGA and DSP power.
  • Adjustable output voltage as low as 0.6V with ±1.6% accuracy over line/load/temperature
  • Default 1.8MHz current mode control operations
  • 680KHz to 3.5MHz resistor adjustable
  • External synchronization up to 3.5MHz
  • Selectable light-load efficiency mode
  • 100% duty cycle LDO mode
  • Programmable soft-start and soft-stop output discharge
  • Dedicated enable pin and power-good flag
  • UVLO, over-temperature, overcurrent, overvoltage, negative overcurrent protections

Applications

Power Management

Product Information

:
Intersil
:
ISL8205
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board ISL8205
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$125.56 ( $144.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $125.56 ($144.39)