You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL91127IRN-EVZ - 

Evaluation Board, Buck Boost Regulator, 4.5A Switches, 2.6V-5.5V Vin, 3.3V Out

ISL91127IRN-EVZ - Evaluation Board, Buck Boost Regulator, 4.5A Switches, 2.6V-5.5V Vin, 3.3V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL91127IRN-EVZ
Order Code:
2616827
Technical Datasheet:
ISL91127IRN-EVZ   Datasheet
See all Technical Docs

Product Overview

The ISL91127IRN-EVZ is an evaluation board to evaluate ISL91127IRNZ 3.3V fixed output voltage regulator IC. This ISL91127IR is a high efficiency buck-boost 4.5A switching regulator for systems using new battery chemistries. It uses intersil's proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when input voltage is close to output voltage. The ISL91127IR supports standalone applications with an adjustable output voltage. The output voltages as low as 1V or as high as 5.2V are supported using an external resistor divider. It is used in brownout free system voltage for smart phones and tablet PCs and 2G/3G/4G RF power amplifiers.
  • Automatic and seamless transitions between buck and boost modes
  • Input voltage range from 1.8V to 5.5V
  • High efficiency up to 96%
  • 30µA quiescent current maximizes light load efficiency
  • 2.5MHz switching frequency minimizes external component size
  • Fully protected for short-circuit, over-temperature and undervoltage
  • Operating temperature of ISL91127IRAN range from -40°C to +85°C
  • Output current up to 2A (PVIN = 2.5V, VOUT = 3.3V)
  • Burst current up to 3A (PVIN = 3V, VOUT = 3.3V, tON < 600µs, t = 4.6ms)
  • ISL91127IRNZ is 20 pin 4mm x 4mm QFN package

Applications

Embedded Design & Development, Power Management, Wireless, Consumer Electronics, Portable Devices

Product Information

:
Intersil
:
ISL91127IR
:
Power Management
:
Buck-Boost Converter
:
Eval Board ISL91127IR
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$130.02 ( $149.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $130.02 ($149.52)