You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL9237EVAL2Z - 

Evaluation Board, ISL9237 Buck-Boost Narrow VDC Battery Charger, SMBus Interface, USB OTG

ISL9237EVAL2Z - Evaluation Board, ISL9237 Buck-Boost Narrow VDC Battery Charger, SMBus Interface, USB OTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL9237EVAL2Z
Order Code:
2616823
Technical Datasheet:
ISL9237EVAL2Z   Datasheet
See all Technical Docs

Product Overview

The ISL9237EVAL2Z is a buck-boost charger evaluation board. The ISL9237EVAL2Z evaluation board is designed to demonstrate the performance of the ISL9237HRZ IC. The ISL9237 is a buck-boost narrow output voltage DC (NVDC) charger utilizing intersil's advanced R3 technology to provide high light-load efficiency, fast transient response and seamless DCM/CCM transitions for a variety of mobile and industrial applications. The ISL9237 has serial communication via SMBus/I2C that allows programming of many critical parameters to deliver a customized solution. A majority of the features of the ISL9237, such as adjustable output voltage, on-the-go (OTG) mode, trickle charging mode for depleted battery and system power monitor at buck, boost and buck-boost modes are available on this evaluation board.
  • Input voltage range 3.2V to 23.4V (no dead zone), system output voltage 2.4V to 13.824V
  • Buck-boost NVDC charger for 1-, 2- or 3-cell Li-ion batteries
  • End of charge (EOC) option
  • System power monitor PSYS output, IMVP-8 compliant
  • PROCHOT# open-drain output, IMVP-8 compliant
  • Allows trickle charging of depleted battery, optional ASGATE FET control
  • Ideal diode control in turbo mode, two-level adapter current limit available
  • Battery ship mode option
  • Adapter current monitor (AMON), battery discharging current monitor (BMON)

Applications

Embedded Design & Development, Industrial, Communications & Networking

Product Information

:
Power Management - Battery
:
Li-Ion Battery Charger
:
ISL9237
:
Intersil
:
Eval Board ISL9237
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$317.41 ( $365.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $317.41 ($365.02)