You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTKA210040DR0000BU

Demonstration Board, RAA210040, Synchronous Step Down Regulator, Power Management-Voltage Regulator

New

RENESAS RTKA210040DR0000BU
RENESAS RTKA210040DR0000BU
RENESAS RTKA210040DR0000BU
RENESAS RTKA210040DR0000BU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTKA210040DR0000BU
Order Code:
3781626
See all Technical Docs

Product Overview

RTKA210040DR0000BU demonstration board features the RAA210040. Capable of delivering up to 4A of continuous current, the RAA210040 is a compact, synchronous step-down, non-isolated complete power supply that is optimized for space-constrained applications. The RAA210040 is based on a peak current mode PWM control scheme that provides a fast transient response and excellent loop stability. The switching frequency is programmable from 500KHz to 4MHz with either the external resistor or synchronization to an external clock through the SYNC pin. Operating from a single 2.7V to 5.5V input power rail, the RTKA210040DR0000BU demonstration board offers adjustable output voltages down to 0.6V, up to 95% efficiency, and better than 1.5% accuracy over line, load, and temperature. Applications include telecom, industrial, optical, medical equipment, point-of-load conversions, MCU, MPU, DSP and FPGA.
  • 100% duty cycle
  • Internal 1ms soft-start time
  • Prebias output start-up
  • External frequency synchronization up to 4MHz
  • Dedicated enable pin and PGOOD flag
  • UVLO, overcurrent, negative overcurrent, overvoltage and overtemperature protections
  • Output voltage of 1.2V
  • Demonstration board is a 1×1 inch 4-layer FR4 board with 2oz copper on all layers
  • Optimized to minimize the complete power module solution size

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RAA210040

:
Power Management - Voltage Regulator

:
Synchronous Step Down Regulator

:
Demonstration Board RAA210040

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

3 total stock globally Need more?

3 UK stock for 5-8 days delivery

$34.31 ( $39.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.31 ($39.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $33.63 ($38.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $32.95 ($37.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --