You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS RV1S9161ACCSP-100C#SC0

Optocoupler, 1 Channel, SOP, 5 Pins, 3.75 kV

RENESAS RV1S9161ACCSP-100C#SC0
RENESAS RV1S9161ACCSP-100C#SC0
RENESAS RV1S9161ACCSP-100C#SC0
RENESAS RV1S9161ACCSP-100C#SC0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RV1S9161ACCSP-100C#SC0
Order Code:
3958648
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Driver Bit)

See all from this product range

Product Overview

RV1S9161A is a photocoupler featuring high-speed switching up to 15Mbps with active high output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9161A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125°C. It is suitable for IPM (Intelligent Power Module) drive. Complies with safety standard such as UL:UL1577, double protection, CSA:CAN/CSA-C22.2 No.62368-1, reinforced insulation. Typical applications include IPM driver and general purpose inverter.
  • 5 pin SOP photocoupler
  • High speed switching (15Mbps)
  • High common mode transient immunity (CMH, CML = ±100KV/µs minimum)
  • Pulse width distortion (tPHL − tPLH = 20ns maximum)
  • Wide operating power supply voltage range VCC from 4.5V to 30V
  • High isolation voltage (BV = 3750Vrms)
  • 12mA maximum forward current (ON), 0.8V forward voltage (OFF), 0.5V/μs supply voltage ramp slew rate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Pins

:
3.75kV

:
Multicomp Pro Driver Bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

35 total stock globally Need more?

35 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$10.06 ( $11.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $10.06 ($11.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.74 ($7.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.37 ($7.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.98 ($6.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.60 ($6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.90 ($5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --