You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M210 - 

Ohmmeter, 4-Wire, 1.999ohm, 19.99ohm, 199.9ohm, 5 mA, ± 0.1%, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RHOPOINT RHOPOINT
Manufacturer Part No:
M210
Order Code:
109279
Technical Datasheet:
M210   Datasheet
See all Technical Docs

Product Information

:
4-Wire
:
1.999ohm, 19.99ohm, 199.9ohm
:
-
:
5mA
:
± 0.1%
:
150mm
:
80mm
:
38mm
:
510g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This battery operated digital resistance meter is designed to measure accurately low resistance from 0.001 ohm to 200 ohms, using four-terminal measurement network which eliminates errors caused by test lead length.
  • Auto switch-off after three minutes
  • ON button to operate
  • Auto-ranging
  • 20 hours continuous operation (from standard PP3 battery)

Applications

Test & Measurement, Maintenance & Repair

Contents

Set standard spring clip connectors, leads and one Instructions leaflet

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

12 total stock globally

7 available for 4 - 5 business days delivery
5 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$870.90 ( $1,001.54 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $870.90 ($1,001.54)