You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVB_RT7272AGSP - 

Evaluation Board, Synchronous Step-Down Converter, High Efficient Current Mode, 3A, 4.5-36V Input

EVB_RT7272AGSP - Evaluation Board, Synchronous Step-Down Converter, High Efficient Current Mode, 3A, 4.5-36V Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
EVB_RT7272AGSP
Order Code:
2409178
Technical Datasheet:
EVB_RT7272AGSP   Datasheet
See all Technical Docs

Product Overview

The EVB_RT7272AGSP is an evaluation board for RT7272AGSP device. The RT7272AGSP is a high efficiency, current mode synchronous step down DC to DC converter that can deliver up to 3A output current over a wide input voltage range from 4.5V to 36V. The device integrates a 150mohm high side and an 80mohm low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and uses a simple compensation circuit. A cycle by cycle current limit function provides protection against a shorted output and an internal soft start eliminates input surge current during start up. The RT7272AGSP provides complete protection functions such as input undervoltage lockout, output undervoltage protection, overcurrent protection and thermal shutdown.
  • Default input voltage of 12V
  • Default output voltage of 3.3V
  • Steady 500KHz operating frequency at all load currents
  • Adjustable current limit from 2A to 6A
  • Stable with low ESR ceramic output capacitors
  • Adjustable output voltage from 0.8V to 30V

Applications

Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Automotive

Warnings

ESD sensitive device, take proper precaution while handling.

Product Information

:
Richtek
:
RT7272AGSP
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Eval Board RT7272AGSP
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 total stock globally

4 available for 4 - 5 business days delivery
5 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$72.19 ( $83.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $72.19 ($83.02)